2-tier terminal 2.50 mm² Number of pins 6 WAGO Gr
Wago 736-203 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 21mm |
| Housing Color | Grey |
| Length | 16mm |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 736 |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 736-203 to view detailed technical specifications.
No datasheet is available for this part.