Sign in to ask questions about the Wago 736-303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 736-303 technical specifications.
| Color | Orange |
| Contact Material | Copper, Tin |
| Current Rating | 12A |
| Depth | 21mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 21mm |
| Housing Color | Orange |
| Length | 31.48mm |
| Material | Steel |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 736 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 26.5mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 736-303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.