
The Wago 736-616 is a 2-row FFC/FPC connector with a package height of 30.5mm and a length of 21mm. It features a copper and tin contact material and meets the UL94 V-0 flammability rating. The connector is RoHS compliant and has a housing color of orange. It is part of the Wago 736 series and is suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the Wago 736-616 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 736-616 technical specifications.
| Package/Case | 616 |
| Color | Orange |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 30.5mm |
| Housing Color | Orange |
| Length | 21mm |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 736 |
| Width | 120.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 736-616 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.