This 2-row terminal block features grey housing and copper/tin contacts. It measures 21mm in height and 30.5mm in width, with a length of 16mm. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Wago 736-702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 736-702 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 21mm |
| Housing Color | Grey |
| Length | 16mm |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 736 |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 736-702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.