
The Wago 736-758 is a 2-row FFC/FPC connector with a grey housing and copper-tin contacts. It measures 21mm in length and 76mm in width, with a height of 30.5mm. The connector is made from materials that meet the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Sign in to ask questions about the Wago 736-758 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 736-758 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 30.5mm |
| Housing Color | Grey |
| Length | 21mm |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 736 |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 736-758 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.