This 2-row FFC/FPC connector features an orange housing with a width of 56.8mm and a length of 21mm. It has a height of 30.5mm and is made with copper and tin contact material. The connector is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Wago 736-856 technical specifications.
| Color | Orange |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 30.5mm |
| Housing Color | Orange |
| Length | 21mm |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 736 |
| Width | 56.8mm |
| RoHS | Compliant |
No datasheet is available for this part.