This 3-row FFC/FPC connector features a grey housing with a copper and tin contact material. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The connector measures 44mm in height, 31mm in length, and 121mm in width.
Sign in to ask questions about the Wago 737-224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 737-224 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Housing Color | Grey |
| Length | 31mm |
| Number of Rows | 3 |
| RoHS Compliant | Yes |
| Series | 737 |
| Width | 121mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 737-224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
