
The 737-554 is a 3-row FFC/FPC connector from Wago, featuring a grey housing and contacts made of copper with a tin plating. It measures 31mm in height and 44mm in width, with a length of 28.5mm. The connector is rated for use in applications where the UL94 V-0 flammability standard is required, and it is compliant with RoHS regulations.
Sign in to ask questions about the Wago 737-554 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 737-554 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 31mm |
| Housing Color | Grey |
| Length | 28.5mm |
| Number of Rows | 3 |
| RoHS Compliant | Yes |
| Series | 737 |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 737-554 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.