This 3-row FFC/FPC connector features a copper and tin contact material, is RoHS compliant, and meets UL94 V-0 flammability rating. It measures 44mm in width, 28.86mm in length, and 31mm in height. The connector is designed for use in flexible flat cable and flexible printed circuit applications.
Sign in to ask questions about the Wago 737-654 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 737-654 technical specifications.
| Color | Orange |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 31mm |
| Housing Color | Orange |
| Length | 28.86mm |
| Number of Rows | 3 |
| RoHS Compliant | Yes |
| Series | 737 |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 737-654 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.