
The Wago 737-656 is a 3-row FFC/FPC connector with an orange housing, measuring 44.1mm in width. It features a copper and tin contact material and meets the UL94 V-0 flammability rating. The connector is RoHS compliant and part of the 737 series.
Sign in to ask questions about the Wago 737-656 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 737-656 technical specifications.
| Color | Orange |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Housing Color | Orange |
| Length | 31mm |
| Number of Rows | 3 |
| RoHS Compliant | Yes |
| Series | 737 |
| Width | 44.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 737-656 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.