
The Wago 737-754 is a 3-row FFC/FPC connector with a grey housing and contacts made of copper with a tin plating. It measures 36mm in height, 44mm in width, and 31mm in length. The connector is rated for use in applications where the UL94 V-0 flammability standard is required and is compliant with RoHS regulations.
Sign in to ask questions about the Wago 737-754 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 737-754 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 36mm |
| Housing Color | Grey |
| Length | 31mm |
| Number of Rows | 3 |
| RoHS Compliant | Yes |
| Series | 737 |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 737-754 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.