Grey 3-row FFC/FPC connector with copper and tin contacts, 44mm height, 76mm width, and UL94 V-0 flammability rating. This connector is RoHS compliant and part of the 737 series. It is designed for use in flexible flat cable and flexible printed circuit applications.
Sign in to ask questions about the Wago 737-758 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 737-758 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Housing Color | Grey |
| Length | 31mm |
| Number of Rows | 3 |
| RoHS Compliant | Yes |
| Series | 737 |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 737-758 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
