
The Wago 739 Series connector is a single row FFC/FPC connector with an orange housing color and a height of 19mm. It features a copper and tin contact material and meets the UL94 V-0 flammability rating. This connector is RoHS compliant and part of the 739 Series. It has a width of 29.36mm and a length of 14.3mm, with a single row configuration.
Sign in to ask questions about the Wago 739-234 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 739-234 technical specifications.
| Color | Orange |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 19mm |
| Housing Color | Orange |
| Length | 14.3mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 739 |
| Width | 29.36mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 739-234 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.