This grey terminal block features a 1-row design with a height of 15.7mm and a width of 29.5mm. It is constructed from copper and tin, ensuring reliable connections. The terminal block is RoHS compliant and meets the flammability rating of UL94 V-0, making it suitable for a variety of applications. The dimensions of 15.7mm height and 29.5mm width provide a compact footprint, while the weight of 5.1g ensures it is easy to handle.
Wago 739-308 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 15.7mm |
| Housing Color | Grey |
| Length | 13.4mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 739 |
| Weight | 5.1g |
| Width | 29.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 739-308 to view detailed technical specifications.
No datasheet is available for this part.