This Wago 739-339 connector features a single row of contacts, a height of 15.7mm, and a width of 35.79mm. It is made from copper and tin, and has a flammability rating of UL94 V-0. The housing is orange in color and the connector is RoHS compliant. It is designed for use with flexible flat cable and flexible printed circuit applications.
Sign in to ask questions about the Wago 739-339 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 739-339 technical specifications.
| Color | Orange |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 15.7mm |
| Housing Color | Orange |
| Length | 13.4mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 739 |
| Weight | 6.224g |
| Width | 35.79mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 739-339 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
