
Through-panel PCB terminal strip 2 solder pins/pole 3-pole with integrated push-buttons pin spacing 5 mm / 0.197 in gray
Wago 741-103 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Number of Contacts | 3 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
