
Through-panel PCB terminal strip 2 solder pins/pole 8-pole with integrated push-buttons pin spacing 7.62 mm / 0.3 in orange
Wago 741-408 technical specifications.
| Color | Orange |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 22.5mm |
| Housing Color | Orange |
| Length | 12.8mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 741 |
| Width | 59.84mm |
| RoHS | Compliant |
No datasheet is available for this part.