
Stackable PCB terminal block Push-button 2.5 mm2 Pin spacing 10.16 mm 1-pole CAGE CLAMP
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Number of Contacts | 1 |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |