This 10-contact FFC/FPC connector features a grey color and lead-free construction, meeting UL94 V-0 flammability standards. It has a 7.5mm pitch and is designed for use with flexible flat cable and flexible printed circuit applications. The connector is mounted via flanges and is compatible with wire gauges ranging from 28AWG to 12AWG. It is also RoHS compliant and suitable for use in applications where a cage clamp termination is required.
Sign in to ask questions about the Wago 745-160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 745-160 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Flanges |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Termination | Cage Clamp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 745-160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.