Sign in to ask questions about the Wago 745-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 745-202 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 22.9mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Number of Poles | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 745 |
| Termination | Cage Clamp |
| Weight | 5.401g |
| Width | 23mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 745-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.