
The Wago 745-205 is a grey FFC/FPC ZIF connector with a 1-row configuration, measuring 46.5mm in width and 23mm in height. It features a copper and tin contact material and meets the UL94 V-0 flammability rating. The connector is RoHS compliant and has a grey housing color. It is designed for use in applications where a high level of reliability and durability is required.
Sign in to ask questions about the Wago 745-205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 745-205 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 23mm |
| Housing Color | Grey |
| Length | 22.9mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 745 |
| Width | 46.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 745-205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
