
The Wago 745-300 is a general-purpose connector with a package height of 23mm and width of 29.1mm. It features a grey color and meets the UL94 V-0 flammability rating. This lead-free connector is compliant with RoHS regulations and has a length of 1.6mm. The Wago 745 series is a general category of connectors.
Sign in to ask questions about the Wago 745-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 745-300 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 23mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| RoHS Compliant | Yes |
| Series | 745 |
| Width | 29.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 745-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
