
This grey terminal block features a copper and tin contact material, meets UL94 V-0 flammability rating, and is RoHS compliant. It has a 1-row configuration with a width of 23mm and a length of 19.4mm, and a height of 21.5mm. The terminal block is part of the 745 series.
Sign in to ask questions about the Wago 745-3104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 745-3104 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 21.5mm |
| Housing Color | Grey |
| Length | 19.4mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 745 |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 745-3104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
