The Wago 745-358 is a terminal block with a grey housing and copper, tin contacts. It features a UL94 V-0 flammability rating and is compliant with RoHS regulations. The block measures 29.1mm in height, 27.5mm in length, and 79.1mm in width.
Wago 745-358 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 29.1mm |
| Housing Color | Grey |
| Length | 27.5mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 745 |
| Width | 79.1mm |
| RoHS | Compliant |
No datasheet is available for this part.