
The WAGO 750-1606 is a module with a package case type of module, measuring 64mm in height, 100mm in length, and 12mm in width, weighing 45g. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The module is rated for IP20 and features cage clamp termination.
Sign in to ask questions about the Wago 750-1606 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 750-1606 technical specifications.
| Package/Case | Module |
| Height | 64mm |
| Length | 100mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Weight | 45g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-1606 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.