
The WAGO 750 terminal block has a current rating of 350mA and is designed for external mounting. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The block is rated for use with a DC voltage of 24V and is constructed from lead-free materials. It measures 100mm in length, 51mm in width, and 65mm in height, and weighs 190g. The WAGO 750 terminal block is rated for IP20.
Sign in to ask questions about the Wago 750-303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 750-303 technical specifications.
| Current Rating | 350mA |
| Height | 65mm |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| DC Rated Voltage | 24V |
| Weight | 190g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
