
The WAGO 750-306 is a cage clamp terminal with an IP20 rating, suitable for operation between 0°C and 55°C. It measures 65mm in height, 51mm in width, and 100mm in length, and weighs 200.39g. This terminal is part of the WAGO 750 series.
Sign in to ask questions about the Wago 750-306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 750-306 technical specifications.
| Height | 65mm |
| Length | 100mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Weight | 200.39g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
