The WAGO 750-314 is a terminal block with RS-232 interface, designed for use in temperatures between 0°C and 55°C. It features a cage clamp termination and meets IP20 ratings. The block measures 100mm in length, 51mm in width, and 65mm in height, with a weight of 198g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wago 750-314 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 65mm |
| Interface | RS-232 |
| Length | 100mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Weight | 198g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-314 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
