The WAGO 750-316 is a terminal block with an RS-232 interface, rated for operation between 0 and 55°C. It features a package case of 316 and measures 65mm in height, 100mm in length, and 51mm in width. The terminal block has a weight of 198g and is designed for use in environments with an IP20 rating.
Wago 750-316 technical specifications.
| Package/Case | 316 |
| Height | 65mm |
| Interface | RS-232 |
| Length | 100mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Weight | 198g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.