Sign in to ask questions about the Wago 750-340 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 750-340 technical specifications.
| Package/Case | Module |
| Manufacturer Series | 750 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 64 |
| Number of Inputs | 32 |
| Number of Outputs | 32 |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-340 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
