The WAGO 750-343 is a 24V DC rated module with a current rating of 260mA. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The module is rated for IP20 and has a weight of 110.375g. It measures 100mm in length, 64mm in height, and 12mm in width. The termination type is cage clamp.
Sign in to ask questions about the Wago 750-343 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 750-343 technical specifications.
| Package/Case | Module |
| Current Rating | 260mA |
| Height | 64mm |
| Length | 100mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| DC Rated Voltage | 24V |
| Weight | 110.375g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-343 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
