
The WAGO 750-418 is a module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has a package case type of module and a termination type of cage clamp. The module is rated for IP20 and has a weight of 51g and dimensions of 64mm in height and 12mm in width.
Sign in to ask questions about the Wago 750-418 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 750-418 technical specifications.
| Package/Case | Module |
| Height | 64mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Weight | 51g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-418 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
