
The WAGO 750-421 is a module with a package height of 64mm and width of 12mm, weighing 62g. It features a termination type of cage clamp and has an operating temperature range of 0°C to 55°C. The module is rated for IP20.
Sign in to ask questions about the Wago 750-421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 750-421 technical specifications.
| Package/Case | Module |
| Height | 64mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Weight | 62g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
