
The Wago 750-431 I/O system module is a digital input module with a package case of module type. It has a depth of 64mm, height of 64mm, length of 100mm, and a width of 12mm. The module is designed for use in environments with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is rated for IP20 and features a lead-free termination type of cage clamp.
Sign in to ask questions about the Wago 750-431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 750-431 technical specifications.
| Package/Case | Module |
| Depth | 64mm |
| Height | 64mm |
| Input Type | DIGITAL |
| Lead Free | Lead Free |
| Length | 100mm |
| Manufacturer Series | I/O SYSTEM 750 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Weight | 48.5g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
