
The Wago 750-461 is a 2-pole I/O module with a current rating of 65mA and a length of 100mm. It has an IP20 rating and is manufactured with lead-free materials. The module is part of the WAGO 750 series and has a cage clamp termination. It is designed for use in applications where a compact and reliable connection is required.
Sign in to ask questions about the Wago 750-461 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 750-461 technical specifications.
| Package/Case | Module |
| Current Rating | 65mA |
| Depth | 64mm |
| Input Type | ANALOG |
| Lead Free | Lead Free |
| Length | 100mm |
| Manufacturer Series | I/O SYSTEM 750 |
| Number of Poles | 2 |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Width | 12mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-461 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
