Sign in to ask questions about the Wago 750-480/000-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 750-480/000-001 technical specifications.
| Package/Case | Module |
| Height | 64mm |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Weight | 54.5g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-480/000-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.