Relay Output Module, 1 RO, 750-523, Wago
Wago 750-523 technical specifications.
| Package/Case | Module |
| Height | 64mm |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Weight | 105g |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-523 to view detailed technical specifications.
No datasheet is available for this part.