
The Wago 750 Series Digital I/O Module is a 24V DC rated module with a current rating of 25mA. It has a package case type of module and a termination type of cage clamp. The module is rated for IP20 and is not Reach SVHC compliant. It measures 100mm in length, 12mm in width, and 64mm in height and depth. The module weighs 48.5g and is part of the WAGO 750 series.
Sign in to ask questions about the Wago 750-530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 750-530 technical specifications.
| Package/Case | Module |
| Current Rating | 25mA |
| Depth | 64mm |
| Height | 64mm |
| Lead Free | Lead Free |
| Length | 100mm |
| Manufacturer Series | I/O SYSTEM 750 |
| Output Type | Digital |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| DC Rated Voltage | 24V |
| Weight | 48.5g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
