
The Wago 750-638 is a 24V cage clamp terminal with a current rating of 10mA. It is rated to IP20 and has dimensions of 64mm in height, 100mm in length, and 12mm in width. The terminal weighs 58g and is part of the WAGO 750 series.
Sign in to ask questions about the Wago 750-638 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 750-638 technical specifications.
| Current Rating | 10mA |
| Height | 64mm |
| Length | 100mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 58g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-638 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
