
2 Channel Up/Down Counter, 2 HS, 750-638/025-000, Wago
Checking distributor stock and pricing after the page loads.
Wago 750-638/025-000 technical specifications.
| Height | 64mm |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Weight | 58g |
| Width | 24mm |
| RoHS | Compliant |
No datasheet is available for this part.