Communication Module RS-485 2400 / N / 8 / 1, 750-653/000-007, Wago
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 64mm |
| Ratings | IP20 |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Weight | 48.5g |
| Width | 12mm |
| RoHS | Compliant |