
The WAGO 750-655 is a module with a height of 65mm and width of 51mm, weighing 56g. It features lead-free construction and meets IP20 ratings. The module is RoHS compliant and has a cage clamp termination.
Wago 750-655 technical specifications.
| Package/Case | Module |
| Height | 65mm |
| Lead Free | Lead Free |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | WAGO 750 |
| Termination | Cage Clamp |
| Weight | 56g |
| Width | 51mm |
| RoHS | Compliant |
No datasheet is available for this part.