
Wago 750-920 technical specifications.
| Package/Case | Module |
| Height | 64mm |
| Length | 2.5m |
| RoHS Compliant | Yes |
| Weight | 70g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 750-920 to view detailed technical specifications.
No datasheet is available for this part.