
Sensor/actuator cable 5-POL. SCHIRM M12BUAX/M12STAX 2,0M WAGO
Wago 756-5401/060-020 technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| RoHS Compliant | Yes |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Wago 756-5401/060-020 to view detailed technical specifications.
No datasheet is available for this part.