
This 10-contact female connector features a grey housing with gold plating for corrosion resistance. It has an operating temperature range of -25°C to 80°C and meets the IP68 rating for dust and water resistance. The connector is 175mm long and 30mm wide.
Sign in to ask questions about the Wago 757-403/000-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 757-403/000-005 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Length | 175mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 10 |
| Ratings | IP68 |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 757-403/000-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
