
The Wago 757-443/000-005 is a grey, 4-contact circular connector with gold contact plating and a female gender. It measures 117mm in length and 30mm in width, with a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. This connector is rated for IP68 and is suitable for use in a variety of applications.
Sign in to ask questions about the Wago 757-443/000-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 757-443/000-005 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Length | 117mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 4 |
| Ratings | IP68 |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 757-443/000-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.