Sensor & actuator box (passive) M8 + steel thread 757-463/000-005
Wago 757-463/000-005 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Length | 123mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 6 |
| Ratings | IP68 |
| Width | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.