Wago Sonderkomponenten WAGO - I/O - Syst 761-9009 - 761-9009
Wago 761-9009 technical specifications.
| Color | Grey |
| Height | 130mm |
| Material | Plastic |
| Weight | 3687.392g |
| Width | 280mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 761-9009 to view detailed technical specifications.
No datasheet is available for this part.