
Digital Input/Output Module 24 V DC / 0.5 A 8 inputs/outputs (4 x M12, two inputs/outputs per connector)
Wago 767-5802 technical specifications.
| Height | 35.7mm |
| Weight | 255g |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 767-5802 to view detailed technical specifications.
No datasheet is available for this part.