This 4-pole terminal block features a grey color, UL94 V-0 flammability rating, and lead-free construction. It is designed for use with wire gauges ranging from 28AWG to 12AWG. The terminal block is RoHS compliant and features a cage clamp termination. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Wago 769-104 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Number of Poles | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Cage Clamp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.